STM32G483CET3

STMicroelectronics
511-STM32G483CET3
STM32G483CET3

製造商:

說明:
ARM微控制器 - MCU Mainstream Arm Cortex-M4+ MCU 170MHz 512Kbytes Math Accelerator High Analog

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.11 HK$52.11
HK$44.55 HK$445.50
HK$42.83 HK$1,070.75
HK$41.18 HK$4,118.00
HK$41.02 HK$20,510.00
HK$40.69 HK$40,690.00
HK$39.46 HK$59,190.00
4,500 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32G4
SMD/SMT
ARM Cortex M4
512 kB
32 bit
5 x 12 bit
170 MHz
38 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
公司名稱: STM32
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32G4混合訊號微控制器(MCU)

STMicroelectronics STM32G4混合訊號微控制器(MCU)結合運行頻率是170MHz的32位Arm® Cortex®-M4核心(帶FPU及DSP指令)。它還與3種不同的硬件加速器相結合:ART加速器™、CCM-SRAM常規加速器和數碼加速器。靈活的互聯矩陣允許外設之間的自主通信,並節省CPU資源和功耗。與STM32F3系列的高度相容性保證了在設計不同性能級別應用衍生產品時的出色效率。

STM32G483xE Microcontrollers

STMicroelectronics STM32G483xE Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core and operate at a 170MHz frequency. The Cortex-M4 core features a single-precision floating-point unit (FPU) that supports all Arm single-precision data-processing instructions and all data types. The STM32G483xE MCUs from STMicroelectronics include embedded high-speed memories, a flexible static memory controller (FSMC) for static memories, and a quad SPI flash memory interface. These MCUs embed an extensive range of enhanced I/Os, protection mechanisms for embedded flash memory, SRAM, and peripherals for mathematical / arithmetic function acceleration.