STM8L001J3M3TR

STMicroelectronics
511-STM8L001J3M3TR
STM8L001J3M3TR

製造商:

說明:
8-位微控制器 - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,345

庫存:
1,345 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$7.40
HK$5.32 HK$53.20
HK$4.80 HK$120.00
HK$4.22 HK$422.00
HK$3.95 HK$987.50
HK$3.78 HK$1,890.00
HK$3.56 HK$3,560.00
完整捲(訂購多個2500)
HK$3.36 HK$8,400.00
HK$3.30 HK$24,750.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8
8 kB
1.5 kB
SOIC-8
16 MHz
No ADC
6 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8L001J3
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
數據記憶體大小: 2 kB
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART
處理器系列: STM8L001
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: EEPROM, Flash
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.