STM32F302ZDT6

STMicroelectronics
511-STM32F302ZDT6
STM32F302ZDT6

製造商:

說明:
ARM微控制器 - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 270

庫存:
270 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
數量超過270會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.38 HK$87.38
HK$68.31 HK$683.10
HK$60.01 HK$1,500.25
HK$57.70 HK$5,770.00
HK$55.40 HK$13,850.00
HK$52.77 HK$18,997.20
HK$52.36 HK$56,548.80
2,520 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F3
SMD/SMT
LQFP-144
ARM Cortex M4
384 kB
32 bit
2 x 6 bit/8 bit/10 bit/12 bit
72 MHz
86 I/O
16 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
類比電源電壓: 2 V to 3.6 V
品牌: STMicroelectronics
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: I2C, LIN, SPI, UART
濕度敏感: Yes
ADC通道數目: 18 Channel
處理器系列: STM32L0
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 360
子類別: Microcontrollers - MCU
公司名稱: STM32
監察定時器: Watchdog Timer
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.