SPC563M64L5COAY

STMicroelectronics
511-SPC563M64L5COAY
SPC563M64L5COAY

製造商:

說明:
32-位微控制器 - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,755

庫存:
7,755 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7755會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.09 HK$114.09
HK$90.01 HK$900.10
HK$79.49 HK$1,987.25
HK$76.69 HK$7,669.00
HK$73.65 HK$18,412.50
HK$70.28 HK$25,300.80
HK$68.47 HK$73,947.60
2,520 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
SPC563M64L5
SMD/SMT
LQFP-144
e200z335
1.5 MB
94 kB
32 bit
2 x 8 bit/10 bit/12 bit
80 MHz
105 I/O
5 V
5 V
- 40 C
+ 125 C
AEC-Q100
Tray
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 360
子類別: Microcontrollers - MCU
每件重量: 1.315 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.a

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Automotive Powertrain Microcontrollers

STMicroelectronics SPC5 Automotive Powertrain Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of mid-range engine control and automotive transmission control applications. These microcontrollers are modular, with a high-performance core and tailor-made peripherals. STMicroelectronics SPC5 Automotive Powertrain Microcontrollers can be used for 2/4-cylinder Gasoline Direct Injection (GDI)/Multi point injectors (MPI), common-rail diesel engines, low-end 6 cylinder engines, and robotized and hydraulic transmissions.