SIM3L164-C-GM

Silicon Labs
634-SIM3L164-C-GM
SIM3L164-C-GM

製造商:

說明:
ARM微控制器 - MCU ARM Cortex-32-bit 50 MHz 256 kB AES low power MCU

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 2450   多個: 2450
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$97.65 HK$239,242.50

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: ARM微控制器 - MCU
RoHS:  
SIM3L164
SMD/SMT
QFN-40
ARM Cortex M3
256 kB
32 bit
10 bit, 12 bit
50 MHz
28 I/O
32 kB
1.25 V
3.8 V
- 40 C
+ 85 C
Tray
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
DAC解析度: 10 bit
數據存儲器類型: SRAM
輸入/輸出電壓: 1.8 V to 3.8 V
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 20 Channel
定時器/計數器數目: 3 x 32 bit (6 x 16 bit)
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2450
子類別: Microcontrollers - MCU
公司名稱: Precision32
監察定時器: Watchdog Timer
每件重量: 117.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

High-Performance Low-Power Precision32™ MCUs

Silicon Labs' High-Performance Low-Power Precision32™ ARM Cortex M3 MCUs family is engineered to make your job easier. This High-Performance, Low-Power Precision32™ Microcontrollers use a patented dual-crossbar architecture that allows designers to choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts — simplifying PCB routing, minimizing PCB layers, and ultimately reducing design time and system cost. Based on the ARM® Cortex™-M3 core, the new High-Performance, Low-Power Precision32™ Microcontrollers include USB and non-USB devices with 32-256 kB Flash, 8-32 kB RAM, and 40-92 pin packages.