LPC834M101FHI33Y

NXP Semiconductors
771-LPC834M101FHI33Y
LPC834M101FHI33Y

製造商:

說明:
ARM微控制器 - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,985

庫存:
5,985 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.25 HK$18.25
HK$13.48 HK$134.80
HK$12.33 HK$308.25
HK$11.01 HK$1,101.00
HK$10.36 HK$2,590.00
HK$10.03 HK$5,015.00
HK$9.86 HK$9,860.00
HK$9.78 HK$24,450.00
完整捲(訂購多個6000)
HK$9.04 HK$54,240.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
LPC83x
SMD/SMT
HVQFN-33
ARM Cortex M0+
32 kB
32 bit
12 bit
30 MHz
29 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
類比電源電壓: 3.3 V
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 12 Channel
處理器系列: LPC83x
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 6000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
零件號別名: 935309056518
每件重量: 68.615 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC81x and LPC83x 32-bit Arm® Cortex®-M0+ MCUs are Arm® Cortex-M0+ based, low-cost 32-bit MCUs operating at CPU frequencies up to 30MHz. These MCUs balance versatile timing, connectivity, and analog peripherals while delivering it in a low pin count, easy-to-use package. The switch matrix allows designers to map pins accordingly to simplify component routing on a PCB. These MCUs include SCTimer, enabling users to generate a variety of timing or PWM waveforms without intervention from the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on eight pins. Typical applications include 8/16-bit applications, motor control, consumer, fire and security applications, climate control, and lighting.