MEC1428-SZ-C1

Microchip Technology
579-MEC1428-SZ-C1
MEC1428-SZ-C1

製造商:

說明:
32-位微控制器 - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 144-WFBGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.62 HK$45.62
HK$37.98 HK$949.50
HK$37.57 HK$3,757.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 32-位微控制器 - MCU
RoHS:  
MEC1428
SMD/SMT
WFBGA-144
MIPS32 M14K
192 kB
32 kB
32 bit
10 bit
33 MHz
108 I/O
1.71 V, 3.135 V
1.89 V, 3.465 V
0 C
+ 70 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
數據記憶體大小: 32 kB
數據記憶體類型: 32 kB
輸入/輸出電壓: 1.8 V, 3.3 V
接口類型: eSPI, I2C, LPC
濕度敏感: Yes
ADC通道數目: 8 Channel
處理器系列: MEC14XX
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 260
子類別: Microcontrollers - MCU
每件重量: 9.210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MEC1428 Embedded Controller

Microchip Technology MEC1428 Embedded Controller is a highly-configurable, mixed-signal, advanced I/O controller ideal for use in Notebook and Tablet computer applications. The MEC1428 adds a high level of design functionality for computing engineers by adding Slave Attached Flash (SAF), which is an optimal solution for USB Type-C power delivery. The MEC1428 Controller is pin and register compatible with the MEC140X and MEC141X Controller families, allowing designers to add eSPI and additional features and increase design flexibility. The MEC1428 retains eSPI Master Attached Flash (MAF) capability.