WFI32E02UE-I

Microchip Technology
579-WFI32E02UE-I
WFI32E02UE-I

製造商:

說明:
32-位微控制器 - MCU 87-pad Wi-Fi SoC module,1MB Flash, u.FL connector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63

庫存:
63 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.66 HK$48.66

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 32-位微控制器 - MCU
RoHS:  
Non-standard
PIC
1 MB
320 kB
32 bit
12 bit
200 MHz
60 I/O
3 V
3.6 V
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
數據存儲器類型: SRAM
定時器/計數器數目: 7 x 16 bit, 3 x 32 bit
工作電源電壓: 3 V to 3.6 V
產品: MCU's
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 40
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module

Microchip Technology WFI32E02UC High Pin Count (HPC) Wi-Fi® MCU Module offers 60x GPIO pins and is specially designed for industrial Internet of Things (IoT) applications. WFI32E02UC is based on the PIC32MZ-W1 Wi-Fi SoC, a high-performance, 200MHz, MIPS32® M-Class microprocessor. The fully certified Wi-Fi MCU module supports 2.4GHz 802.11 b/g/n radio modes. The device offers 1MB embedded flash and 256 KB SRAM to build complex IoT software covering WLAN, TCP/IP stack, RTOS, cloud connectivity, and application. A rich set of peripherals includes Ethernet, USB, ADC, CVD touch buttons, and CAN.