AT91SAM7S64C-MU

Microchip Technology
556-AT91SAM7S64C-MU
AT91SAM7S64C-MU

製造商:

說明:
ARM微控制器 - MCU 64K Flash SRAM 16K ARM based MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 260   多個: 260
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$52.94 HK$13,764.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SAM7S/SE
SMD/SMT
QFN-64
ARM7TDMI
64 kB
32 bit/16 bit
10 bit
55 MHz
32 I/O
16 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Tray
類比電源電壓: 3.3 V
品牌: Microchip Technology
數據存儲器類型: RAM
輸入/輸出電壓: 1.65 V to 3.6 V
接口類型: I2C, SPI, USART, USB
濕度敏感: Yes
ADC通道數目: 8 Channel
定時器/計數器數目: 3 Timer
處理器系列: SAM7S
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 260
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 181.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AT91SAM7 Flash Microcontrollers

Microchip Technology AT91SAM7 Flash Microcontrollers (MCUs) are based on the 32-bit ARM7TDMI® RISC processor. Microchip AT91SAM7L MCUs are ultra-low power devices embedding power switches controlling multiple power islands and programmable voltage regulators to reduce power consumption in active and standby modes. A91SAM7S MCUs feature up to 512K bytes of embedded high-speed Flash of high-speed Flash and up to 128K of SRAM, a large set of peripherals, including an 802.3 Ethernet MAC, and a CAN controller. A complete set of system functions minimizes the number of external components.