F28E120SCTPTR

Texas Instruments
595-F28E120SCTPTR
F28E120SCTPTR

製造商:

說明:
32-位微控制器 - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期13/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.08 HK$24.08
HK$15.70 HK$157.00
HK$14.39 HK$359.75
HK$12.33 HK$1,233.00
HK$11.59 HK$2,897.50
HK$10.11 HK$5,055.00
完整捲(訂購多個1000)
HK$8.47 HK$8,470.00
HK$7.98 HK$15,960.00
HK$7.82 HK$39,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
F28E120SC
SMD/SMT
LQFP-48
ARM Cortex M7
128 kB
16 kB
32 bit
12 bit
320 MHz
27 I/O
2.8 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
類比電源電壓: 2.8 V to 3.6 V
品牌: Texas Instruments
數據存儲器類型: RAM
輸入/輸出電壓: 3.3 V
接口類型: I2C, SCI, SPI, UART
濕度敏感: Yes
ADC通道數目: 17 Channel
定時器/計數器數目: 3 x 32 bit
處理器系列: F28E12x
產品: Real-Time Microcontroller
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

F28E12x C2000™ Real-Time Microcontrollers

Texas Instruments F28E12x C2000™ Real-Time Microcontrollers (MCUs) enable engineers to design products cost-effectively with industry-leading performance. The TI F28E120SC and F28E120SB MCUs deliver 30% faster computing power compared to previous C2000 MCUs for single motor and power factor correction (PFC) systems, boosting the performance of home appliances. F28E12x MCUs eliminate additional components by integrating a TI C28x digital signal processor core and leading analog peripherals, including a high-speed analog-to-digital converter (ADC) and programmable gain amplifier. These MCUs provide fast execution of the sensorless FOC algorithm, enabling motor speeds over 120,000rpm or 2kHz electrical frequency. Running a motor at high speeds reduces gear transition noise and improves reliability.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.