LPC11U12FHN33/201K

NXP Semiconductors
771-LPC11U12FHN3201K
LPC11U12FHN33/201K

製造商:

說明:
ARM微控制器 - MCU 16kB flash, 6kB SRAM, HVQFN32 package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.13 HK$33.13
HK$24.99 HK$249.90
HK$22.93 HK$573.25
HK$20.71 HK$2,071.00
HK$19.65 HK$4,912.50
HK$18.99 HK$9,495.00
HK$18.25 HK$18,250.00
HK$17.59 HK$45,734.00
HK$17.51 HK$91,052.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
LPC11Uxx
SMD/SMT
HVQFN-33
ARM Cortex M0
16 kB
32 bit
10 bit
50 MHz
26 I/O
6 kB
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
品牌: NXP Semiconductors
定時器/計數器數目: 4Timer
工作電源電壓: 3.3 V
處理器系列: LPC11U1x
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1300
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
零件號別名: 935295092557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

LPC11Uxx 32-bit Arm Cortex-M0 Microcontrollers

NXP Semiconductors LPC11Uxx 32-bit Arm Cortex-M0 Microcontrollers (MCUs) are low-cost 32-bit MCUs operating at CPU frequencies of up to 50MHz. The LPC11Uxx MCUs are designed for 8/16-bit microcontroller operations, offering performance, low power, and a simple instruction set to reduce code size compared to existing 8/16-bit architectures. Equipped with a highly flexible and configurable full-speed USB 2.0 device controller, the LPC11Uxx MCUs bring design flexibility and seamless integration to today's demanding connectivity solutions. The peripheral complement of the LPC11Uxx devices include up to 256KB of flash memory, up to 32KB of SRAM, up to two I2C-bus interfaces, up to five USARTs, up to two SSP, PWM/timer subsystem with up to six configurable multi-purpose timers, an Analog to Digital Converter, and up to 80 general purpose I/O pins.