STM8L151C8T6TR

STMicroelectronics
511-STM8L151C8T6TR
STM8L151C8T6TR

製造商:

說明:
8-位微控制器 - MCU STM8L Ultra LP 8-Bit LCD 48-Pin 64kB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.72 HK$26.72
HK$20.06 HK$200.60
HK$18.41 HK$460.25
HK$16.60 HK$1,660.00
HK$15.70 HK$3,925.00
HK$15.21 HK$7,605.00
HK$14.55 HK$14,550.00
完整捲(訂購多個2400)
HK$13.97 HK$33,528.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$26.72
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8
64 kB
1.8 V
3.6 V
8 bit
STM8L151C8
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
濕度敏感: Yes
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 2400
子類別: Microcontrollers - MCU
每件重量: 180 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.