C8051F581-IQ

Silicon Labs
634-C8051F581-IQ
C8051F581-IQ

製造商:

說明:
8-位微控制器 - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 976

庫存:
976 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.26 HK$114.26
HK$94.69 HK$946.90
HK$88.45 HK$2,211.25
HK$80.88 HK$8,088.00
HK$77.10 HK$19,275.00
HK$74.72 HK$37,360.00
HK$73.16 HK$73,160.00
2,500 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$114.26
最小值:
1

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 8-位微控制器 - MCU
RoHS:  
8051
128 kB
8.25 kB
QFP-48
50 MHz
12 bit
40 I/O
1.8 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
C8051F581
AEC-Q100
Tray
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 32 Channel
定時器/計數器數目: 6 Timer
處理器系列: C8051
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1250
子類別: Microcontrollers - MCU
每件重量: 130.490 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2

C8051F58x Automotive & Industrial MCUs

Silicon Labs C8051F58x Automotive and Industrial MCUs are fully integrated mixed-signal System-on-Chip MCUs with up to 50 MIPS high-speed pipelined 8051-compatible microcontroller core. These automotive MCUs feature on-chip non-intrusive debug interface, six general-purpose 16-bit timers, an on-chip voltage regulator, a temperature sensor, and two Programmable Counter/Timer Array (PCA) modules. The flash memory provides non-volatile data storage as it can be reprogrammed in-circuit and also allows 8051 firmware field upgrades. The on-chip 2-Wire (C2) development interface allows non-intrusive, full speed, in-circuit debugging using the production MCU installed in the final application. All inspection and modification of memory and registers, single-stepping, setting breakpoints, run, and halt commands are supported by this debug logic. The Silicon Labs C8051F58x MCUs are ideal for fluid level monitoring, seat position and adjustment, window lift, parking assistance, climate control, motor control, and sensor interface automotive applications.