MS51BA9AE

Nuvoton
503-MS51BA9AE
MS51BA9AE

製造商:

說明:
8-位微控制器 - MCU 16K Bytes Shared with LDROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 600

庫存:
600 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.34 HK$5.34
HK$4.58 HK$45.80
HK$3.88 HK$97.00
HK$3.66 HK$292.80
HK$3.46 HK$830.40
HK$3.31 HK$1,853.60
HK$2.99 HK$3,109.60
HK$2.88 HK$11,520.00
HK$2.82 HK$22,560.00

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 8-位微控制器 - MCU
RoHS:  
8051
8 kB
1 kB
MSOP-10
24 MHz
12 bit
8 I/O
2.4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Tube
類比電源電壓: 2.4 V to 5.5 V
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
數據記憶體大小: 128 B, 4 kB
數據記憶體類型: LDROM, SPROM
接口類型: GPIO, I2C, SPI, UART
ADC通道數目: 5 Channel
定時器/計數器數目: 4 x 16 bit
處理器系列: MS51
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 80
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

MS51 Industrial Series Microcontrollers (MCUs)

Nuvoton MS51 Industrial Series Microcontrollers (MCUs) are 8-bit, high-performance, embedded Flash type, and 80C51 standard compatible MCUs based on a 1T 8051 core. These MCUs feature 32Kbyte of Flash memory, up to 2Kbyte of SRAM, and 8Kbytes of main Flash (APROM). The MS51 MCUs' Flash supports the In-Application-Programming (IAP) function that enables on-chip firmware updates. These MCUs support a function of configurable Flash from APROM called LDROM, in which the Boot code resides for carrying out In-System-Programming (ISP). To reduce power consumption, the MS51 MCUs offer idle and power-down modes that are software selectable.