PIC18F26Q43T-I/SO

Microchip Technology
579-PC18F26Q43T-I/SO
PIC18F26Q43T-I/SO

製造商:

說明:
8-位微控制器 - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 974

庫存:
974 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.49 HK$12.49
HK$11.43 HK$285.75
HK$10.36 HK$1,036.00
完整捲(訂購多個1600)
HK$10.36 HK$16,576.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
64 kB
4 kB
SOIC-28
64 MHz
12 bit
25 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F26/46/56Q43
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 1 kB
數據記憶體類型: EEPROM
接口類型: I2C, SPI, UART
ADC通道數目: 24 Channel
定時器/計數器數目: 7 Timer
工作電源電壓: 1.8 V to 5.5 V
處理器系列: PIC18F
產品: Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1600
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q43 8-Bit Microcontrollers

Microchip Technology PIC18-Q43 8-Bit Microcontrollers combine versatile and easy-to-use Core Independent Peripherals (CIPs) with advanced interconnection capabilities. This makes sophisticated hardware customization effortless. These 28-, 40- and 48-pin microcontrollers (MCUs) from Microchip Technology are equipped with Direct Memory Access (DMA), Configurable Logic Cells (CLCs), 16-bit PWMs, a 12-bit Analog-to-Digital Converter with Computation (ADCC), and multiple communication interfaces. This combination of peripherals simplifies the creation of customized hardware-based functions, improves system response, and reduces the number of external components and code development time. They are well suited for a wide range of real-time control applications, including industrial control, consumer, automotive, motor control, capacitive touch sensing, and Internet of Things (IoT).