ML63Q2537-NNNTBZWBY

ROHM Semiconductor
755-ML63Q2537NNNTBZW
ML63Q2537-NNNTBZWBY

製造商:

說明:
32-位微控制器 - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 937

庫存:
937 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.60 HK$107.60
HK$81.71 HK$817.10
HK$78.34 HK$1,958.50
HK$69.05 HK$6,905.00
HK$65.68 HK$16,420.00
HK$65.51 HK$32,755.00
完整捲(訂購多個1000)
HK$55.65 HK$55,650.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 32-位微控制器 - MCU
ML63Q2500
SMD/SMT
TQFP-48
ARM Cortex-M0+
256 kB
16 kB
32 bit
12 bit
32.768 kHz
34 I/O
2.3 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
品牌: ROHM Semiconductor
數據存儲器類型: RAM
接口類型: I2C
濕度敏感: Yes
ADC通道數目: 12 Channel
定時器/計數器數目: 1 x 16 bit
產品: 32-bit Microcontrollers
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
公司名稱: Solist-AI
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

ML63Q2500 AI-Equipped Microcontrollers

ROHM Semiconductor ML63Q2500 AI-Equipped Microcontrollers (MCUs) provide a network-independent solution for early anomaly detection before equipment failure. This contributes to more stable and efficient system operations by decreasing maintenance costs and the risk of line stoppages. These devices adopt a simple three-layer neural network algorithm to implement ROHM's proprietary on-device AI solution, Solist-AI™. This feature allows the MCUs to independently perform AI learning and inference without cloud or network connectivity. The modules integrate a 32-bit Arm® Cortex®-M0+ processor, ROHM's proprietary AI accelerator AxlCORE-ODL, and a variety of peripheral circuits. The ML63Q2500 MCUs permit real-time operational status monitoring while avoiding network latency issues and security risks. With a low 40mW power consumption during AI processing, the series is ideal for anomaly detection and predictive maintenance in industrial applications.