SPC5775BDK3MME2

NXP Semiconductors
771-SPC5775BDK3MME2
SPC5775BDK3MME2

製造商:

說明:
32-位微控制器 - MCU MPC5775B MCU Battery Mgmt. BMS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 329

庫存:
329 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過329會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$331.51 HK$331.51
HK$284.82 HK$2,848.20
HK$272.82 HK$6,820.50
HK$272.33 HK$27,233.00
HK$263.94 HK$52,788.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 32-位微控制器 - MCU
RoHS:  
MPC5775B
SMD/SMT
MAPBGA-416
e200z7
4 MB
512 kB
32 bit
16 bit
220 MHz
293 I/O
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
品牌: NXP Semiconductors
數據存儲器類型: SRAM
接口類型: CAN, Ethernet, SPI
濕度敏感: Yes
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 200
子類別: Microcontrollers - MCU
監察定時器: No Watchdog Timer
零件號別名: 935371593557
每件重量: 2.823 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MPC5775B/MPC5775E Microcontrollers (MCUs)

NXP MPC5775B/MPC5775E Microcontrollers (MCUs) target automotive and industrial battery management and inverter applications that require advanced performance, security, and ASIL-D support. These NXP MCUs are compatible with the MPC5777C device and offer customers an optimized feature set for the targeted applications. The MPC5775B and MPC5775E provide an ideal migration path for designers using MPC5xx, MPC55xx, MPC5644A, and MPC5674F with eTPU timer and similar pin count options.