TC4D7XP20MF500MCABKXUMA1

Infineon Technologies
726-TC4D7XP20MF500MC
TC4D7XP20MF500MCABKXUMA1

製造商:

說明:
32-位微控制器 - MCU AURIX 3rd Generation 32-bit single-chip microcontroller

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 152

庫存:
152 可立即送貨
工廠前置作業時間:
43 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$888.34 HK$888.34
HK$734.21 HK$7,342.10
HK$698.29 HK$17,457.25
HK$658.83 HK$65,883.00
HK$656.86 HK$164,215.00
完整捲(訂購多個1000)
HK$639.93 HK$639,930.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 32-位微控制器 - MCU
RoHS:  
AURIX TC4x
SMD/SMT
BGA-436
20 MB
10.8 MB
32 bit
500 MHz
Reel
Cut Tape
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
公司名稱: AURIX
零件號別名: SAK-TC4D7XP-20MF500MC AB SP006011939
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX™ TC4x 32-bit TriCore™ Microcontrollers

Infineon Technologies AURIX™ TC4x 32-bit TriCore™ Microcontrollers (MCUs) provide an upward migration path from Infineon's AURIX TC3x family of MCUs. The TC4x performance is boosted by the next-generation TriCore 1.8 and the scalable AURIX accelerator suite, including multiple smart accelerators and a parallel processing unit (PPU). The series delivers the performance, throughput, and flexibility needed to implement new E/E architectures. Infineon AURIX TC4x 32-bit TriCore MCUs support high-speed communication interfaces such as 5-Gbit Ethernet and PCIe along with interfaces such as CAN-XL and 10BASE-T1S Ethernet. The TC4x series is designed for next-generation eMobility, advanced driver-assistance systems (ADAS), automotive E/E architectures, and artificial intelligence (AI) applications.