SPC560B50L3C6E0Y

STMicroelectronics
511-SPC560B50L3C6E0Y
SPC560B50L3C6E0Y

製造商:

說明:
32-位微控制器 - MCU 32-BIT Embedded MCU 64 MHz 512kB Body

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 499

庫存:
499 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過499會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.94 HK$82.94
HK$62.06 HK$620.60
HK$59.18 HK$1,479.50
HK$51.38 HK$5,138.00
HK$49.07 HK$12,267.50
HK$39.13 HK$21,130.20
HK$38.88 HK$41,990.40
2,700 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 32-位微控制器 - MCU
RoHS:  
SPC560B50L3
SMD/SMT
LQFP-100
e200z0h
512 kB
32 kB
32 bit
10 bit
64 MHz
75 I/O
3.3 V/5 V
3.3 V/5 V
- 40 C
+ 125 C
AEC-Q100
Tray
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MT
濕度敏感: Yes
處理器系列: SPC560B50
產品: SoCs
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 540
子類別: Microcontrollers - MCU
每件重量: 1.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310025
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.a

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Car & Body Microcontrollers

STMicroelectronics SPC5 Car and Body Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications. These microcontrollers provide the perfect platform solution with unmatched modularity and compatibility, new state-of-the-art technology, high-performance core, and tailor-made peripherals. From product specification, through design and manufacturing, STMicroelectronics SPC5 Car and Body Microcontrollers are reliable and robust.