ML62Q2035-NNNTDZWATZ

ROHM Semiconductor
755-ML62Q2035TDZWATZ
ML62Q2035-NNNTDZWATZ

製造商:

說明:
16-位微控制器 - MCU ICs, Microcontrollers, LogiCoA , 16-bit Microcontroller (U16 Core)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.70 HK$33.70
HK$22.28 HK$222.80
HK$20.30 HK$507.50
HK$17.26 HK$1,726.00
HK$16.36 HK$4,090.00
HK$14.71 HK$7,355.00
HK$13.40 HK$13,400.00
完整捲(訂購多個2000)
HK$11.34 HK$22,680.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 16-位微控制器 - MCU
RoHS:  
RISC
32 kb
2 kb
TSSOP-20
16 MHz
12 bit
15 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
ML62Q2035
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: RAM
接口類型: I2C, UART
ADC通道數目: 5 Channel
定時器/計數器數目: 1 x 16 bit
工作電源電壓: 4.5 V to 5.5 V
產品: Microcontrollers
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
公司名稱: LogiCoA
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

ML62Q20x 16-Bit Microcontrollers

ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers feature a 16-bit CPU nX-U16/100 and integrate flash memory, RAM, and data flash. The CPU nXU16/100 offers efficient instruction execution in one-instruction, one-clock mode by pipeline architecture parallel processing. These controllers include rich peripheral functions such as the multiple/divider, clock generator, PWM generator, timer, general-purpose ports, UART, and an I2C bus interface unit. ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers are suitable for consumer and industrial equipment, such as household appliances, housing equipment, and measurement instrumentation.