FH8065301615010S R3V5

Intel
607-65301615010SR3V5
FH8065301615010S R3V5

製造商:

說明:
CPU - 中央處理器 64BIT MPU 8065301615 010 2G 2MB FCBGA117

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
3 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$508.16 HK$508.16
HK$418.97 HK$4,189.70
HK$398.42 HK$9,960.50
HK$372.20 HK$37,220.00
HK$360.53 HK$90,132.50
1,000 報價

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Desktop Processors
Intel Celeron J1900
64 bit
4 Core
FCBGA-1170
2 GHz
2 MB
4 Thread
10 W
8 GB
DDR3L-1333
Intel Celeron
Bay Trail
J1900
Embedded
+ 105 C
Tray
品牌: Intel
CPU 配置 - 最高: 1 Configuration
支援 ECC 記憶體: Non-Supported
Intel 超執行緒技術: Without HT Technology
Intel 虛擬化技術 - VT: With VT
微影 - 處理技術: 22 nm
濕度敏感: Yes
安裝風格: SMD/SMT
支援顯示器數目: 2 Display
記憶體通道數目: 2 Channel
PCI 快速通道數目: 4 Lane
PCIe 配置: x4, x2, x1
PCIe 修訂: Revision 2.0
產品類型: CPU - Central Processing Units
系列: J1900
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
公司名稱: Celeron
零件號別名: 962774
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

Celeron J1800/J1900處理器

Intel's Celeron J1800/J1900 Processors use Intel's 22nm superior process technology with leading CPU performance, greater medial competence, enhanced graphics engine, lower BOM costs enabling smaller/cost effective designs, and with scalability to fit designs. These processors provide enhanced visual experiences with media processing, fast conversions, stereoscopic 3D, full HD over HDMI, Intel Gen7 graphics, video HD technology, immersive web browsing and spectacular HD payback. They also offer a true low power system-on-chip (SoC) with integrated features that include leading integrated I/Os, integrated memory controller, I/O expansion capabilities, higher performance Atom cores, content security, and outstanding visuals and imaging (3D graphics, media processing, and image co-processor).
Learn More