dsPIC33CK512MP60x Digital Signal Controllers

Microchip Technology dsPIC33CK512MP60x 16-Bit Digital Signal Controllers (DSCs) feature a single 100 MIPS dsPIC® DSC core with an integrated Digital Signal Processor (DSP) and enhanced on-chip peripherals. The dsPIC33CK512MP60x DSCs enable the design of high-performance, precision motor control systems that are energy-efficient, quiet in operation, and provide extended motor life. These devices offer high-precision digital control of Buck, Boost, Fly-Back, Half-Bridge, Full-Bridge, LLC, and other power circuits. These features make them ideal for switched-mode AC-DC, DC-DC, UPS, and PFC power supplies. The dsPIC33CK512MP60x DSCs are also suitable for high-performance, general-purpose, and robust applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 核心 內核數目 最高時鐘頻率 封裝/外殼 程序內存大小 數據存儲器大小 工作電源電壓 系列 安裝風格 最低工作溫度 最高工作溫度 封裝
Microchip Technology 數位訊號處理器及控制器 - DSP、DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN F, OpAmps, 12bit ADCs, PWM 2,583庫存量
最少: 1
倍數: 1
: 3,300
VQFN-48 dsPIC33CK512MP605 SMD/SMT Reel, Cut Tape
Microchip Technology 數位訊號處理器及控制器 - DSP、DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 40庫存量
最少: 1
倍數: 1
VQFN-48 dsPIC33CK512MP605 SMD/SMT Tube
Microchip Technology 數位訊號處理器及控制器 - DSP、DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM
365預期13/3/2026
最少: 1
倍數: 1
DSPs dsPIC33CK 1 Core 70 MHz VQFN-48 512 kB 64 kB 3 V to 3.6 V DSPIC33CK512MP605 SMD/SMT - 40 C + 85 C Tube