PIC32CK1025GC01144-I/4KB

Microchip Technology
579-K1025GC01144I4KB
PIC32CK1025GC01144-I/4KB

製造商:

說明:
ARM微控制器 - MCU ENET and CAN, CM33,1024KBFlash,256KBRAM,120MHz,144Pin,TQFP,USB-HS

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.14 HK$44.14
HK$40.03 HK$1,000.75
HK$36.41 HK$3,276.90

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SMD/SMT
TQFP-144
ARM Cortex M33
1 MB
32 bit
12 bit
120 MHz
108 I/O
256 kB
1.71 V
3.63 V
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART, USB
濕度敏感: Yes
ADC通道數目: 15 Channel
定時器/計數器數目: 4 x 16 bit, 4 x 32 bit
工作電源電壓: 1.71 V to 3.63 V
產品: MCU's
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

用於安全連線的PIC32CK 32位元MCU

Microchip Technology PIC32CK 32位元微控制器 (MCU)(用於安全連線)設計採用120MHz Arm® Cortex-M33處理單元。這些裝置包括PIC32CK SG0x與PIC32CK GC0x系列。PIC32CK MCU將連線、效能和業界領先的整合安全選項相結合,為工業、物聯網、汽車及其他應用提供支援。封裝選項包括144引線TQFP、100引線TQFP和64引線TQFP。