PIC18F57Q83T-I/PT

Microchip Technology
579-PIC18F57Q83TIPT
PIC18F57Q83T-I/PT

製造商:

說明:
8-位微控制器 - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 792

庫存:
792 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.82 HK$18.82
HK$17.26 HK$431.50
HK$15.62 HK$1,562.00
完整捲(訂購多個1600)
HK$15.62 HK$24,992.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
RISC
128 kB
12.8 kB
TQFP-48
64 MHz
12 bit
44 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 1 kB
數據記憶體類型: EEPROM
接口類型: CAN, I2C, SPI, UART
ADC通道數目: 43 Channel
定時器/計數器數目: 6 Timer
處理器系列: PIC18F
產品: Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1600
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q83 MCUs

Microchip Technology PIC18-Q83 MCUs are available in 28/40/44/48-pin devices for many automotive and industrial applications. The PIC18-Q83 MCUs include a 12-bit ADC with computation and context-switching extensions for automated signal analysis to reduce the complexity of the application. These MCUs can handle a wide range of wired and wireless communication protocols for intelligent applications through peripherals such as CAN, SPI, I2C, and two UARTs. The PIC18-Q83 MCUs come with an 8-bit DAC module, two comparators, and four 16-bit PWM modules that provide dual independent outputs.