PIC16F18145-E/SO

Microchip Technology
579-PIC16F18145-E/SO
PIC16F18145-E/SO

製造商:

說明:
8-位微控制器 - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 562

庫存:
562 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.70 HK$9.70
HK$8.88 HK$222.00
HK$8.06 HK$918.84

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
PIC
14 kB
1 kB
SOIC-20
32 MHz
12 bit
17 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
品牌: Microchip Technology
DAC解析度: 8 bit
數據存儲器類型: SRAM
數據記憶體大小: 256 B
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART
ADC通道數目: 41 Channel
定時器/計數器數目: 2 x 8 bit, 2 x 16 bit
工作電源電壓: 1.8 V to 5.5 V
產品: MCU's
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 38
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18114/15/24/25/44/45 8-Bit MCUs

Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs include analog peripherals that enable precision sensor applications. The 8-pin to 44-pin packaged PIC16F18114/15/24/25/44/45 offers a memory range of 7KB to 28KB with speeds up to 32MHz. These 8-bit MCUs feature a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The feature-rich device's small form factor is ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.