PIC16F15354T-E/SS

Microchip Technology
579-PIC16F15354TESS
PIC16F15354T-E/SS

製造商:

說明:
8-位微控制器 - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,100

庫存:
2,100 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2100)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.93 HK$10.93
HK$10.03 HK$250.75
HK$9.04 HK$904.00
完整捲(訂購多個2100)
HK$9.04 HK$18,984.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
PIC16
7 kB
512 B
SSOP-28
32 MHz
10 bit
25 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Microchip Technology
DAC解析度: 5 bit
數據存儲器類型: SRAM
接口類型: I2C, Serial, SPI
定時器/計數器數目: 1 x 8 bit, 2 x 16 bit
產品: Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2100
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F15354 8-bit Microcontrollers

Microchip Technology PIC16F15354 8-bit Microcontrollers feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The PIC16F15354 Microcontroller family features multiple Pulse Width Modulations (PWM), multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). These devices are offered in 28-pin SPDIP, SSOP, SOIC, and UQFN packages to support customers in various applications.