MT8395AV/ZA

MediaTek
840-MT8395AV/ZA
MT8395AV/ZA

製造商:

說明:
處理器 - 專門應用 Genio 1200 SOC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 686

庫存:
686 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$865.24 HK$865.24
HK$725.33 HK$7,253.30
HK$691.22 HK$17,280.50
HK$673.30 HK$67,330.00
HK$577.04 HK$144,260.00
完整捲(訂購多個1500)
HK$431.06 HK$646,590.00

商品屬性 屬性值 選擇屬性
MediaTek
產品類型: 處理器 - 專門應用
RoHS:  
SMD/SMT
VFBGA-1046
Genio 1200
Industrial
ARM Cortex A78, ARM Cortex A55
8 Core
32 bit/64 bit
2.2 GHz
1.8 V
- 20 C
+ 105 C
Reel
Cut Tape
品牌: MediaTek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
輸入/輸出數: 144
產品類型: Processors - Application Specialized
原廠包裝數量: 1500
子類別: Processors - Application Specialized
公司名稱: Genio
監察定時器: No Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Genio 1200 (MT8395) Premium IoT Platform

MediaTek Genio 1200 (MT8395) Premium IoT Platform is a flagship-grade SoC (system on chip) designed with cutting-edge 6nm technology. The MediaTek Genio 1200 features an impressive chipset with unparalleled performance, delivering a seamless experience for Edge computing and Edge AI applications. The Genio 1200 sets a standard in integrated circuits and is equipped with advanced multimedia capabilities and exceptional power efficiency. Its flexible I/O interface supports GbE and Wi-Fi®-6/5G modules, making it the ideal choice for many IoT applications.