XMC1404Q064X0200AAXUMA1

Infineon Technologies
726-1404Q064X0200AAX
XMC1404Q064X0200AAXUMA1

製造商:

說明:
32-位微控制器 - MCU XMC1000

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,343

庫存:
7,343 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$38.80 HK$38.80
HK$25.81 HK$258.10
HK$23.84 HK$596.00
HK$20.71 HK$2,071.00
HK$19.65 HK$4,912.50
HK$17.59 HK$8,795.00
HK$14.88 HK$14,880.00
完整捲(訂購多個2500)
HK$14.39 HK$35,975.00
HK$14.14 HK$70,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 32-位微控制器 - MCU
RoHS:  
XMC1400
SMD/SMT
QFN-64
ARM Cortex M0
200 kB
16 kB
32 bit/16 bit
12 bit
48 MHz
48 I/O
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
DAC解析度: No DAC
數據存儲器類型: SRAM
數據記憶體大小: 8 kB
數據記憶體類型: ROM
接口類型: I2C, I2S, SPI, UART
濕度敏感: Yes
ADC通道數目: 12 Channel
定時器/計數器數目: 16 Timer
處理器系列: XMC1000
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
公司名稱: XMC
監察定時器: Watchdog Timer
零件號別名: XMC1404-Q064X0200 AA SP001306928
每件重量: 206.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

XMC™1000 32位元Arm® Cortex®-M0工業用MCU

Infineon XMC™1000 32位元工業用MCU將ARM® Cortex®-M0內核整合至先進的65nm製造工藝中,以克服當今8位元設計的限制。XMC1000系列為目前8位元的使用者提供了一個可享受32位元功率的新機會,而無需在價格或易用性上妥協。

快速DC EV充電解決方案

Infineon電動汽車直流快速充電解決方案可幫助解決電動汽車的需求。隨著市場上電動汽車數量不斷增長,以及政府要求在2050年前實現汽車排放歸零的壓力,人們迫切需要更加高效的充電解決方案。正如各類消費者研究所示,用戶對電動汽車的接受程度深受充電過程的有效性和時長影響。而高功率直流充電站就是滿足此類市場需求的解決方案。如今,常規電動汽車可在10分鐘內充滿80%的電池容量。這樣的充電速度已經堪比傳統內燃機汽車的加油速度。Infineon協助實現節能直流快速充電設計。Infineon可一站式供應各類即用型產品和設計組合,涵蓋電源轉換、微控制器、安全防護、輔助電源和通訊產品系列。

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.