AM6254ATLHJAMKR

Texas Instruments
595-AM6254ATLHJAMKR
AM6254ATLHJAMKR

製造商:

說明:
微處理器 - MPU General purpose syst em in package with

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$371.87 HK$371.87
HK$318.03 HK$3,180.30
HK$304.72 HK$7,618.00
HK$276.11 HK$27,611.00
HK$266.82 HK$66,705.00
500 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A53
4 Core
64 bit
1.4 GHz
FCCSP-425
32 kB
32 kB
1.8 V
AM625SIP
SMD/SMT
- 40 C
+ 95 C
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據存儲器大小: 256 kB
接口類型: CAN, GPIO, I2C, SPI, UART
L2快取指令/資料記憶體 : 512 kB
存儲類型: LPDDR4 SDRAM
濕度敏感: Yes
輸入/輸出數: 170 I/O
定時器/計數器數目: 12 Timer
產品類型: Microprocessors - MPU
原廠包裝數量: 1000
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

TARIC:
8542319000
ECCN:
5A992.C

AM62x/AM62x-Q1 Sitara™低成本MPU

Texas Instruments AM62x/AM62x-Q1 Sitara™低成本MPU是專為Linux®應用程式開發所設計,具有可擴展的Arm® Cortex®-A53效能和嵌入式功能。這些裝置內含雙顯示器支援和3D圖形加速,以及廣泛的周邊裝置組,因此AM62x/AM62x-Q1非常適合各種汽車和工業應用,另外還提供智慧功能和最佳化的電源架構。

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM625SIP Arm®-Based SIP Processor

Texas Instruments AM625SIP Arm®-Based System In Package (SIP) Processor is a derivative of the ALW packaged AM6254 device with the addition of an integrated LPDDR4 SDRAM. The AM625SIP Arm-Based MPU with integrated LPDDR4 is an application processor built for Linux development. The SIP integrates 512MB of LPDDR4 with the AM6254 device, which has 4x Arm Cortex®-A53 performance and embedded features, such as 3D graphics acceleration, dual-display support, along with an extensive set of peripherals that make the SIP ideal for various industrial applications while offering optimized power architecture and intelligent features. The AM625SIP offers a simplified hardware design, optimized size/system BOM, increased robustness, and power consumption savings, enabling faster software and hardware development.