BM531Q11-Z

ROHM Semiconductor
755-BM531Q11-Z
BM531Q11-Z

製造商:

說明:
LED照明驅動器IC Std Buck 1Ch 9-35V DIP7AK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
DIP-7
35 V
9 V
400 kHz
Adjustable
- 40 C
+ 105 C
Tube
品牌: ROHM Semiconductor
特徵: Integrated MOSFET
輸入電壓: 9 V to 35 V
安裝風格: Through Hole
通道數: 1 Channel
Pd - 功率消耗 : 1 W
產品: White LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 1 mA
零件號別名: BM531Q11
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

庫存量: 1,981

庫存:
1,981 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1981會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.55 HK$14.55
HK$10.69 HK$106.90
HK$9.70 HK$242.50
HK$8.63 HK$863.00
HK$8.10 HK$2,025.00
HK$7.79 HK$3,895.00
HK$7.75 HK$7,750.00
HK$7.74 HK$15,480.00