TPS92643QPWPRQ1

Texas Instruments
595-TPS92643QPWPRQ1
TPS92643QPWPRQ1

製造商:

說明:
LED照明驅動器IC Automotive 3-A synch ronous buck LED dri

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,998

庫存:
16,998 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.85 HK$22.85
HK$17.10 HK$171.00
HK$15.62 HK$390.50
HK$14.06 HK$1,406.00
HK$13.23 HK$3,307.50
HK$12.82 HK$6,410.00
HK$12.41 HK$12,410.00
完整捲(訂購多個2000)
HK$12.00 HK$24,000.00
HK$11.75 HK$47,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
HTSSOP-16
36 V
5.5 V
400 kHz to 2.2 MHz
TPS92643
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
調光: Analog, PWM
濕度敏感: Yes
安裝風格: SMD/SMT
輸出類型: Open Drain
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 76 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92643-Q1 Buck Infrared LED Driver

Texas Instruments TPS92643-Q1 Buck Infrared LED Driver has a wide 5.5V to 36V operating input voltage range and 40V tolerance that supports load dump for 400ms. An adaptive on-time average current-mode control based on inductor valley current detection is implemented on the TPS92643-Q1. The adaptive on-time control provides a near-constant switching frequency set between 100kHz and 2.2MHz. Closed-loop feedback and inductor current sensing enables better than ±4% accuracy over wide input, output, and ambient temperature.