TPS92623QPWPRQ1

Texas Instruments
595-TPS92623QPWPRQ1
TPS92623QPWPRQ1

製造商:

說明:
LED照明驅動器IC Automotive three-cha nnel high-side LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,387

庫存:
2,387 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.76 HK$17.76
HK$13.15 HK$131.50
HK$12.00 HK$300.00
HK$10.69 HK$1,069.00
HK$10.11 HK$2,527.50
HK$9.70 HK$4,850.00
HK$9.45 HK$9,450.00
完整捲(訂購多個2000)
HK$9.12 HK$18,240.00
HK$8.88 HK$35,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
3 Output
HTSSOP-16
40 V
4.5 V
TPS92623
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
輸入電壓: 4.5 V to 40 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 3 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
類型: Automotive LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92623-Q1 Automotive High-Side LED Driver

Texas Instruments TPS92623-Q1 Automotive High-Side LED Driver is a three-channel device featuring a unique thermal management design to reduce the temperature rising. Automotive batteries directly power the TPS92623-Q1 linear driver with large voltage variations to output full current loads up to 150mA per channel. The external shunt resistors are leveraged to share output current and dissipate power out of the driver. The TPS92623-Q1 driver's full-diagnostic capabilities include LED open, LED short-to-GND circuit, and device overtemperature protection. The one-fails–all-fail feature of TI TPS92623-Q1 can work together with other LED drivers, such as the TPS9261x-Q1, TPS9262x-Q1, TPS92630/8-Q1, and TPS92830-Q1 devices, to address different requirements.