TPS92543QPKDRQ1

Texas Instruments
595-TPS92543QPKDRQ1
TPS92543QPKDRQ1

製造商:

說明:
LED照明驅動器IC Automotive 65V sync hronous boost contro

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,993

庫存:
1,993 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.47 HK$56.47
HK$42.00 HK$420.00
HK$39.13 HK$978.25
HK$34.44 HK$3,444.00
HK$32.63 HK$8,157.50
HK$29.26 HK$14,630.00
完整捲(訂購多個1000)
HK$24.66 HK$24,660.00
HK$23.67 HK$47,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
Boost, Buck
2 A
HTQFP-48
65 V
4.5 V
1 MHz
65 V
TPS92543
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
調光: PWM
輸入電壓: 4.5 V to 65 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品: Automotive Synchronous BOOST Controller
產品類型: LED Lighting Drivers
原廠包裝數量: 1000
子類別: Driver ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92543-Q1 Automotive LED Drivers

Texas Instruments TPS92543-Q1 Automotive LED Drivers include a synchronous BOOST controller and a monolithic synchronous buck LED driver. This buck LED driver operates with a wide 4.5V to 65V BUCK input voltage range. The TPS92543-Q1 LED driver includes two substrings of three series-connected floating-bypass FET controllers that perform LED shunt and FET dimming. This automotive LED driver is available in a 7mm x 7mm thermally enhanced 48-pin HTQFP package with a top-exposed pad. The TPS92543-Q1 device is AEC-Q100 qualified for automotive applications. This TPS92543-Q1 driver is ideal for automotive headlights and adaptive LED driving modules.