TPS92530QPKDRQ1

Texas Instruments
595-TPS92530QPKDRQ1
TPS92530QPKDRQ1

製造商:

說明:
LED照明驅動器IC Automotive 3-channel constant-current a

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 130

庫存:
130
可立即送貨
在途量:
1,000
預期16/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.26 HK$35.26
HK$26.72 HK$267.20
HK$24.58 HK$614.50
HK$22.19 HK$2,219.00
HK$21.04 HK$5,260.00
HK$20.39 HK$10,195.00
HK$19.81 HK$19,810.00
HK$19.23 HK$38,460.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
3 Output
PWM
2 A
HTQFP-48
65 V
4.5 V
100 kHz to 1.2 MHz
0 V to 61 V
TPS92530
- 40 C
+ 125 C
Fault Detection, LED Open Detection, Precision Dimming Control, Thermal Error Flag, Thermal Shutdown
品牌: Texas Instruments
調光: Analog, PWM
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 3 Channel
產品: Automotive LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 1000
子類別: Driver ICs
類型: Constant-Current and Constant-Voltage Synchronous Buck LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92530-Q1 3-Channel Synchronous Buck LED Driver

Texas Instruments TPS92530-Q1 3-Channel Synchronous Buck LED Driver has a wide 4.5V to 65V operating input voltage range that can independently power three strings of series connected LEDs. The TPS92530-Q1 implements an adaptive on-time average current mode control designed to generate constant voltage or constant current output. The adaptive on-time control provides a near-constant switching frequency that can be set between 100kHz and 1.2MHz. The device is compatible with shunt FET dimming techniques and LED matrix manager-based dynamic beam headlamps in constant current mode. In constant voltage mode, the adaptive on-time control enables high bandwidth operation with fast transient response. The inductor current sensing and closed-loop feedback enables better than ±4% accuracy over wide input voltage, output voltage, and ambient temperature range.