TPS61177ARGRR

Texas Instruments
595-TPS61177ARGRR
TPS61177ARGRR

製造商:

說明:
LED照明驅動器IC WLED driver for note book and Tablet dis

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,747

庫存:
2,747 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2747會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.07 HK$19.07
HK$14.22 HK$142.20
HK$12.99 HK$324.75
HK$11.59 HK$1,159.00
HK$10.93 HK$2,732.50
HK$10.52 HK$5,260.00
HK$10.19 HK$10,190.00
完整捲(訂購多個3000)
HK$9.78 HK$29,340.00
HK$9.62 HK$57,720.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
1.8 A
VQFN-20
24 V
2.5 V
1.2 MHz
4.5 V to 39 V
TPS61177A
- 40 C
+ 85 C
Analog Dimming, Analog/PWM Mixed Dimming, CABC, Direct PWM Dimming
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 2.5 V to 24 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 6 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 3.5 mA
每件重量: 31.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.