TPS61176RTER

Texas Instruments
595-TPS61176RTER
TPS61176RTER

製造商:

說明:
LED照明驅動器IC Hi Eff 6CH WLED Dvr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,136

庫存:
2,136 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.43 HK$17.43
HK$12.91 HK$129.10
HK$11.75 HK$293.75
HK$10.52 HK$1,052.00
HK$9.95 HK$2,487.50
HK$9.62 HK$4,810.00
HK$9.29 HK$9,290.00
完整捲(訂購多個3000)
HK$8.88 HK$26,640.00
HK$8.63 HK$51,780.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
35 mA
WQFN-16
6.5 V
2.7 V
1 MHz
38 V
TPS61176
- 40 C
+ 85 C
Integrated MOSFET
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
輸入電壓: 2.7 V to 6.5 V
安裝風格: SMD/SMT
通道數: 6 Channel
輸出類型: Current Mode
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 3 mA
類型: Inductive
每件重量: 20.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.