TLC6C5748QDCARQ1

Texas Instruments
595-TLC6C5748QDCARQ1
TLC6C5748QDCARQ1

製造商:

說明:
LED照明驅動器IC 48-channel 16-bit PW M LED driver with

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,931
預期13/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$60.09 HK$60.09
HK$46.44 HK$464.40
HK$42.99 HK$1,074.75
HK$39.21 HK$3,921.00
HK$37.48 HK$9,370.00
HK$36.33 HK$18,165.00
HK$35.51 HK$35,510.00
完整捲(訂購多個2000)
HK$34.69 HK$69,380.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
48 Output
Boost
31.9 mA
HTSSOP-56
5.5 V
3 V
33 MHz
Adjustable
TLC6C5748
- 40 C
+ 125 C
Dot Correction, LED Open Detection, PWM Control
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: TLC6C5748EVM
高電平輸出電流: - 2 mA
輸入電壓: 3 V to 5.5 V
低電平輸出電流: 2 mA
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 48 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 20 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

TLC6C5748-Q1 48-Channel PWM LED Driver

Texas Instruments TLC6C5748-Q1 48-Channel PWM LED Driver is a 48-channel, 16-bit constant-current sink driver. Each channel has an individually-adjustable pulse width modulation (PWM), grayscale (GS) brightness control with 65,536 steps and 128 steps of constant-current dot correction (DC). DC adjusts brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts brightness deviation between the R, G, B color groups. The eight-step maximum current control (MC) selects the maximum output current range for all channels of each color group. GS, DC, BC, and MC data are accessible with a serial interface port. The Texas Instruments TLC6C5748-Q1 has three error flags: LED open detection (LOD), LED short detection (LSD), and thermal shutdown (TSD). The error detection results can be read with a serial interface port.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.