LM3632AYFFR

Texas Instruments
595-LM3632AYFFR
LM3632AYFFR

製造商:

說明:
LED照明驅動器IC Single-chip backligh t with Bias power a

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.82 HK$18.82
HK$18.33 HK$183.30
HK$16.93 HK$423.25
HK$14.71 HK$1,471.00
HK$13.89 HK$3,472.50
HK$12.17 HK$6,085.00
HK$10.03 HK$10,030.00
完整捲(訂購多個3000)
HK$9.37 HK$28,110.00
HK$9.21 HK$55,260.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
2 Output
Boost
25 mA
DSBGA-30
5 V
2.7 V
500 kHz, 1 MHz
LM3632A
- 40 C
+ 85 C
Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
輸入電壓: 2.7 V to 5 V
安裝風格: SMD/SMT
通道數: 2 Channel
輸出類型: Constant Current
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 10 uA
類型: Single-Chip Backlight with Bias Power
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.