MP3394SGS-Z

Monolithic Power Systems (MPS)
946-MP3394SGSZ
MP3394SGS-Z

製造商:

說明:
LED照明驅動器IC 4Ch 350mA Boost WLED Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,202

庫存:
3,202 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.18 HK$17.18
HK$12.66 HK$126.60
HK$11.59 HK$289.75
HK$10.36 HK$1,036.00
HK$9.78 HK$2,445.00
HK$9.37 HK$4,685.00
HK$9.12 HK$9,120.00
完整捲(訂購多個2500)
HK$8.22 HK$20,550.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$29.92
最小值:
1

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost
180 mA
SOIC-16
28 V
5 V
570 kHz
MP3394S
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
調光: PWM
用於: White LEDs
輸入電壓: 5 V to 28 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
Pd - 功率消耗 : 1.56 W
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
類型: White LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.