Clairitec®
半導體
驅動器IC
LED照明驅動器IC
Clairitec® LED照明驅動器IC
結果:
3,889
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
半導體
驅動器IC
LED照明驅動器IC
製造商
=
Clairitec®
輸出數
拓撲學
輸出電流
封裝/外殼
電源電壓 - 最大值
電源電壓 - 最小值
操作頻率
輸出電壓
系列
最低工作溫度
最高工作溫度
特徵
資格
封裝
1 Channel
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
8 Output
9 Output
10 Output
11 Output
12 Output
13 Output
14 Output
15 Output
16 Output
16 output
17 Output
18 Output
≤
≥
重設
Boost
Boost, Buck
Boost, Buck, Buck-Boost
Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, SEPIC
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, PWM
Boost, Buck, SEPIC
Boost, Buck-Boost
Boost, Buck-Boost, PWM
Boost, Charge Pump
Boost, Current Source
Boost, Flyback
Boost, Flyback, SEPIC
Boost, PWM
Boost, SEPIC
Buck
Buck, Boost
重設
18 uA
25 uA
40 uA
60 uA
100 uA
100 uA to 25.5 mA
220 uA
1 mA
1 mA to 15 mA
1 mA to 20 mA
1.5 mA
1.8 mA
2 mA
2.3 mA
2.5 mA
5 mA
5 mA to 40 mA
5 mA to 50 mA
6.3 mA to 100 mA
10 mA
≤
≥
重設
CSP-20
DFN-10
DFN-12
DFN-14
DFN-16
DFN-24
DFN-6
DFN-8
DFN-8, 3 x 3
DFN-EP-8
DFN-WF-10
DFNW-10
DIP-7
DPAK-3
DSBGA-12
DSBGA-14
DSBGA-16
DSBGA-18
DSBGA-20
DSBGA-24
重設
700 mV
1.8 V, 2.5 V, 3.3 V, 5 V
2.8 V
3.2 V
3.3 V
3.3 V, 5 V
3.465 V
3.5 V
3.6 V
4.4 V
4.5 V
4.6 V
4.7 V
4.8 V
5 V
5.15 V
5.2 V
5.25 V
5.3 V
5.5 V
≤
≥
重設
300 mV
500 mV
700 mV
800 mV
900 mV
1 V
1.2 V
1.4 V
1.65 V
1.7 V
1.8 V
1.8 V, 2.5 V, 3.3 V, 5 V
2 V
2.25 V
2.3 V
2.4 V
2.5 V
2.6 V
2.65 V
2.7 V
≤
≥
重設
45 Hz to 64 Hz
45 Hz to 65 Hz
50 Hz to 300 Hz
60 Hz
60 Hz to 1 kHz
100 Hz
100 Hz to 1 kHz
100 Hz to 10 kHz
100 Hz to 100 kHz
100 Hz to 2 kHz
100 Hz to 20 kHz
100 Hz to 200 Hz
100 Hz to 200 kHz
100 Hz to 27 kHz
100 Hz to 5 kHz
120 Hz
127 Hz to 128 kHz
127 Hz to 504 Hz
150 Hz to 1 kHz
180 Hz to 700 Hz
≤
≥
重設
0 V to 40 V
0 V to 48 V
0 V to 5 V
0 V to 5.5 V
0 V to 61 V
0 V to 63 V
0 V to 65 V
0 V to 70 V
100 mV
150 mV to 15 V
200 mV to 4.1 V
200 mV to 40 V
400 mV
500 mV to 40 V
500 mV to 5.5 V
600 mV to 36 V
600 mV to 5.5 V
800 mV to 30 V
850 mV to 19 V
880 mV
≤
≥
重設
128
146
156
130186
A1569
A6211
A6213
A6214
A6217
A6260
A6261
A6263
A6264
A6268
A6270-1
A6271
A6271-1
A6274
A6274-A6284
A80601
重設
0 C
- 65 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
≤
≥
重設
+ 55 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 110 C
+ 115 C
+ 119 C
+ 125 C
+ 135 C
+ 150 C
+ 155 C
+ 160 C
+ 175 C
≤
≥
重設
3 Wire Serial Interface
4 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
4 Wire Serial Interface
10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection
12 LED, Analog/PWM Mixed Dimming, Constant Current, I2C Control, LED Open Detection, LED Short Detection, Programmable Lighting Engines, Thermal shutdown
4-Switch Single Inductor Architecture
48CH LED Driver, Error Flag, Fault Detection, LED Open Detection, LED Short to Ground Detection, LE
AEC-Q100 Qualification
AEC-Q100 Qualified
AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface
ASIL B Classification, 16-bit Color/Intensity Control, Color Mixing and Full Diagnosis, Color Mixing Accuracy of < 1 % Delta UV, MCU for Extended LED Control Algorithm, Real-Time Update of > 800 RGB LEDs without Delay, RGB LED Temperature Compensation without Additional External Components, Storage of LED Calibration Data Directly within LED Driver
Adaptive Pulse Density Modulation (APDM) LED driver
Adjustable Switch Frequency, Analog/PWM Mixed Dimming, CABC, Edge Rate Control, I2C Control, Integrated Switch
Adjustable Switch Frequency, Boost Sync, Fault Detection, Power-Line FET, Sepic Sync, Spread Spectrum
Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control
Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming/Phase Shift, I2C Control,
Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch
Adjustable Switch Frequency, CABC, Direct PWM Dimming, I2C Control, OVP, Thermal Shutdown
Adjustable Switch Frequency, CABC, Enable/Shutdown, I2C Control, OVP, PWM Control, Power Good
Adjustable Switch Frequency, CABC, Enable/Shutdown, I2C Control, PWM Control
重設
AEC-Q100
AEC-Q101
重設
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖