A8511KLPTR-T

Allegro MicroSystems
250-A8511KLPTR-T
A8511KLPTR-T

製造商:

說明:
LED照明驅動器IC BACKLIGHT DRIVER for LARGE SIZE LCDs

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,987

庫存:
7,987 可立即送貨
數量超過7987會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.85 HK$46.85
HK$32.63 HK$326.30
HK$30.41 HK$760.25
HK$26.72 HK$2,672.00
HK$25.40 HK$6,350.00
HK$22.77 HK$11,385.00
HK$19.23 HK$19,230.00
HK$18.50 HK$37,000.00
完整捲(訂購多個4000)
HK$18.41 HK$73,640.00

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost
600 mA
TSSOP-28
21 V
8 V
REGS AND LIGHTING
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Allegro MicroSystems
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: LED Lighting Drivers
原廠包裝數量: 4000
子類別: Driver ICs
電源電流 - 最大值: 15 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

A8511 Multioutput WLED/RGB Driver

Allegro MicroSystems A8511 Multioutput WLED/RGB Driver is a fully integrated high-brightness (HB) LED driver solution for medium-size backlighting displays. The flexible A8511 driver does not require external power devices to complete the backlighting design criteria. The A8511 integrates FETs for a boost converter and four 150mA current sinks, delivering a complete integrated solution at HB LED current levels. The device's LED channels allow up to 600mA sink capability when tied together. The A8511 works from a single power supply of 6.8V to 21V and withstand up to 40V. The operating frequency can be set to 2MHz, avoiding interference with the AM radio band. The integrated boost DMOS switch is rated for 40V at 3.6A. PWM dimming allows LED currents to be controlled up to a 1000:1 ratio. Additional 4:1 dimming can be achieved by using the DIM pin.