ALED7709ATR

STMicroelectronics
511-ALED7709ATR
ALED7709ATR

製造商:

說明:
LED照明驅動器IC Automotive LED driver 4-channel 200 mA with a DC-DC converter controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,707

庫存:
2,707 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.91 HK$30.91
HK$19.73 HK$197.30
HK$19.65 HK$491.25
HK$13.81 HK$1,381.00
HK$12.17 HK$6,085.00
HK$11.84 HK$11,840.00
完整捲(訂購多個3000)
HK$10.36 HK$31,080.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
200 mA
QFN-24
42 V
4.5 V
250 kHz to 2.2 MHz
40 V
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
調光: PWM
濕度敏感: Yes
安裝風格: SMD/SMT
輸出類型: Open Drain
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
每件重量: 69 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALED7709 Automotive LED Drivers

STMicroelectronics ALED7709 Automotive LED Drivers are AEC-Q100 Grade1 qualified and combine a boost/SEPIC controller and four low-side constant-current sinkers. The STMicroelectronics ALED7709 is designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum.