DLPA300PFP

Texas Instruments
595-DLPA300PFP
DLPA300PFP

製造商:

說明:
顯示器驅動器和控制器 DLP® driver for DLP780NE (0.78 1080p

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$118.37 HK$118.37
HK$93.38 HK$933.80
HK$87.13 HK$2,178.25
HK$77.93 HK$9,273.67
HK$74.39 HK$17,704.82
HK$73.08 HK$43,482.60
HK$71.76 HK$76,854.96

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLPA300
DMD Micromirror Drivers
DMD
0 C
+ 70 C
SMD/SMT
HTQFP-80
Tray
品牌: Texas Instruments
組裝國家: CN
擴散國: TW
原產國: CN
濕度敏感: Yes
操作頻率: 1.5 MHz
運作供電電流: 200 mA
產品類型: Display Drivers & Controllers
原廠包裝數量: 119
子類別: Driver ICs
公司名稱: DLP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DLPA300 DMD Micromirror Driver

Texas Instruments DLPA300 DMD Micromirror Driver generates the VOFFSET and VBIAS voltages. It also switches VOFFSET, VBIAS, and an externally generated VRESET to create the micromirror clocking pulses for the 9um pixel, high-efficiency DMDs, including the DLP780NE, DLP780TE, and DLP800RE DMDs. The timing of this waveform is controlled by the display controller, either DLPC430 or DLPC4420. The DLPA300 micromirror driver is part of the TI DLP® Products DLP780NE, DLP780TE, and DLP800RE chipsets.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.