LP5868TRKPR

Texas Instruments
595-LP5868TRKPR
LP5868TRKPR

製造商:

說明:
LED照明驅動器IC 8 x 18 high-current LED matrix driver wi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 934

庫存:
934
可立即送貨
在途量:
3,000
預期13/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.04 HK$21.04
HK$15.62 HK$156.20
HK$14.30 HK$357.50
HK$12.82 HK$1,282.00
HK$12.08 HK$3,020.00
HK$11.67 HK$5,835.00
HK$11.26 HK$11,260.00
完整捲(訂購多個3000)
HK$10.93 HK$32,790.00
HK$10.69 HK$64,140.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1.8 A
VQFN-40
5.5 V
2.7 V
125 kHz
LP5868T
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
調光: PWM
輸入電壓: 2.7 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 18 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 6 mA
類型: High-Current Matrix Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5868T High-Current LED Driver

Texas Instruments LP5868T High-Current LED Driver integrates 18 constant current sinks with N (N = 6/8/11) switching MOSFETs to support N × 18 LED dots or N × 6 RGB LEDs. The LP5868T integrates eight MOSFETs for up to 144 LED dots or 48 RGB LEDs.