BD93941FP-E2

ROHM Semiconductor
755-BD93941FP-E2
BD93941FP-E2

製造商:

說明:
LED照明驅動器IC LED Backlight for large LCDs

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,404

庫存:
2,404 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2404會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.22 HK$14.22
HK$10.44 HK$104.40
HK$9.54 HK$238.50
HK$8.47 HK$847.00
HK$7.95 HK$1,987.50
HK$7.64 HK$3,820.00
HK$7.40 HK$7,400.00
完整捲(訂購多個2000)
HK$6.41 HK$12,820.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost
200 mA
HSOP-20
35 V
9 V
150 kHz
Adjustable
BD93941FP
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: White LEDs
輸入電壓: 9 V to 35 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 9 mA
類型: White LED Driver
零件號別名: BD93941FP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.