IS32LT3132-QWLCA3-TR

Lumissil
870-32LT3132QWLCA3TR
IS32LT3132-QWLCA3-TR

製造商:

說明:
LED照明驅動器IC 12 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE, WFQFN-32, 5mm5mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,750

庫存:
1,750 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.11 HK$28.11
HK$18.50 HK$185.00
HK$17.10 HK$427.50
HK$14.88 HK$1,488.00
HK$13.97 HK$3,492.50
HK$12.25 HK$6,125.00
HK$10.77 HK$10,770.00
完整捲(訂購多個2500)
HK$9.04 HK$22,600.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
RoHS:  
12 Output
100 mA
WQFN-32
16 V
4.5 V
28.8 kHz to 35.2 kHz
5 V
- 40 C
+ 150 C
Automotive LED Lighting
Reel
Cut Tape
品牌: Lumissil
調光: PWM
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 12 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 5.8 mA
類型: Linear LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS32LT3132 12-Ch UART Interface Linear LED Driver

Lumissil IS32LT3132 12-Channel UART Interface Linear LED Driver is a programmable current regulator featuring 12 high-side output channels, with each channel capable of up to 100mA. The Lumissil IS32LT3132 is equipped with a UART interface that is compatible with CAN PHY for communication with a master microcontroller or ECU. The host microcontroller employs a command and response protocol to effectively manage the read/write operations of registers on one or multiple IS32LT3132 devices. Each output can individually support 12-bit Pulse Width modulation (PWM) dimming and 8-bit DC current adjustment. The output channels can be combined to provide a higher current drive capability (up to a maximum of 1.2A). The IS32LT3132 is targeted at the pixel-controlled automotive lighting market, such as interior and exterior animation lights. The device is offered in thermally enhanced eTSSOP-24 and WFQFN-32 (5mm × 5mm) packages.