MP4690GSD-LF-P

Monolithic Power Systems (MPS)
946-MP4690GSDLFP
MP4690GSD-LF-P

製造商:

說明:
LED照明驅動器IC Smart Bypass For LED Open Protection

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.73 HK$19.73
HK$16.77 HK$167.70
HK$11.01 HK$275.25
HK$7.09 HK$709.00
HK$6.44 HK$1,610.00
完整捲(訂購多個500)
HK$3.66 HK$1,830.00
HK$3.35 HK$3,350.00
HK$3.30 HK$13,200.00
HK$3.21 HK$25,680.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$3.78
最小值:
1

相似產品

Monolithic Power Systems (MPS) MP4690GSD-LF-Z
Monolithic Power Systems (MPS)
LED照明驅動器IC Smart Bypass For LED Open Protection

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
350 mA
SOD-123-2
7 V
7 V
100 Hz to 1 kHz
Adjustable
MP4690
- 40 C
+ 105 C
Thermal Shutdown
Reel
Cut Tape
MouseReel
品牌: Monolithic Power Systems (MPS)
輸入電壓: 7 V
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 370 mW
產品類型: LED Lighting Drivers
原廠包裝數量: 500
子類別: Driver ICs
電源電流 - 最大值: 700 mA
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.