STMicroelectronics STripFET F8 系列 MOSFET

結果: 22
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
STMicroelectronics MOSFET N-Channel Enhancement Mode Standard Level 100V, 4.6mohm max, 125A STripFET F8 5,758庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 125 A 4.6 mOhms - 20 V, 20 V 2 V 56 nC - 55 C + 175 C 150 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel enhancement mode logic level 40V 0.8mOhm 360A STripFET F8 Power MOSFET 4,590庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT N-Channel 1 Channel 40 V 360 A 800 uOhms - 20 V, 20 V 2 V 43 nC - 55 C + 175 C 188 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 40 V Logic Level, 0.55 mOhm STripFET F8 Power MOSFET 3,978庫存量
最少: 1
倍數: 1
: 3,000

Si N-Channel AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive N-channel 40 V, 0.48 mOhm max., 672 A STripFET F8 Power MOSFET 496庫存量
2,000預期29/6/2026
最少: 1
倍數: 1
: 2,000

AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET Automotive N-Channel 40V, 2.6mOhm max, 154A STripFET F8 Power MOSFET 3,051庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 154 A 2.6 mOhms - 20 V, 20 V 4 V 28 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V, 1.1mohm max, 290 STripFET F8 Power MOSFET 5,946庫存量
最少: 1
倍數: 1
: 3,000

N-Channel 290 A 1.1 mOhms Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive N-channel 100 V, 3.2 mOhm max., 154 A STripFET F8 Power MOSFET 2,330庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFET N-Channel Enhancement Mode 100V, 3.2mOhm max, 158A STripFET F8 Power MOSFET 2,940庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement STripFET Reel, Cut Tape

STMicroelectronics MOSFET N-channel logic level 40 V, 1.0 mOhm max., 304 A, STripFET F8 Power MOSFET 2,769庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 20 V, 20 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape


STMicroelectronics MOSFET Automotive N-Channel 40 V, 0.85 mOhm max., 350A STripFET F8 Power MOSFET 2,554庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 373 A 1.1 mOhms - 16 V, 16 V 2 V 95 nC - 55 C + 175 C 188 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel


STMicroelectronics MOSFET Automotive N-Channel Enhancement Mode Logic Level 40V, 1mOhm, 305A STripFET F8 401庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 16 V, 16 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape


STMicroelectronics MOSFET Automotive N-channel 100 V, 4.6 mOhms max., 125 A STripFET F8 Power MOSFET
6,000預期30/4/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 100 V 125 A 4.6 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V, 1.1mohm 290A Automotive STripFET F8 Power MOSFET
3,000預期23/3/2026
最少: 1
倍數: 1
: 3,000

SMD/SMT PowerFLAT-8 N-Channel 290 A 1.1 mOhms Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel logic level 40 V, 2.7 mOhm max., 103 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 3,000

Reel, Cut Tape
STMicroelectronics MOSFET N-channel logic level 40 V, 2.3 mOhm max., 124 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 3,000
Reel, Cut Tape
STMicroelectronics MOSFET N-channel logic level 40 V, 2.6 mOhm max, 144 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000
Reel
STMicroelectronics MOSFET N-channel 40V, 2.6 mOhm max., 154 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000
Reel
STMicroelectronics MOSFET N-Channel Enhancement Mode 40V Logic level 2.2mOhm 167A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 20 V, 20 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement STripFET Reel
STMicroelectronics MOSFET Automotive-grade N-channel logic level 40V 2.2 mOhm 167A STripFET F8 PowerMOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 167 A 3.2 mOhms - 16 V, 16 V 2 V 34.5 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel
STMicroelectronics MOSFET N- channel 40 V, 1.7 mOhm max., 203 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000

Reel
STMicroelectronics MOSFET N-channel 40 V, 0.85 mOhm max., 350 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 1
倍數: 1

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 40 V 360 A 1.15 mOhms - 20 V, 20 V 2 V 96 nC - 55 C + 175 C 188 W Enhancement Reel
STMicroelectronics STL145N4LF8AG
STMicroelectronics MOSFET Automotive N-channel logic level 40 V, 2.6 mOhm 141 A STripFET F8 Power MOSFET 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 3,000

AEC-Q101 Reel, Cut Tape