IXYS MOSFET

結果: 1,579
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝

IXYS MOSFET TRENCH HIPERFET PWR MOSFET 100V 360A 831庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 100 V 360 A 2.9 mOhms - 20 V, 20 V 2.5 V 525 nC - 55 C + 175 C 1.25 mW Enhancement HiPerFET Tube

IXYS MOSFET PolarP2 Power MOSFET 837庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 94 A 55 mOhms - 30 V, 30 V 3 V 228 nC - 55 C + 150 C 1.3 kW Enhancement HiPerFET Tube

IXYS MOSFET 1 Amps 2500V 40 Rds 356庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 2.5 kV 1.5 A 40 Ohms - 20 V, 20 V 2 V 41 nC - 55 C + 150 C 250 W Enhancement Tube
IXYS MOSFET 200V, 60A current capacity, Ultra junction X4, TO-247 package, MOSFET 424庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube

IXYS MOSFET TrenchP Power MOSFET 555庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 200 V 68 A 55 mOhms - 15 V, 15 V 4 V 380 nC - 55 C + 150 C 568 W Enhancement Tube

IXYS MOSFET High Voltage Power MOSFET 272庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 2.5 A 6 Ohms - 30 V, 30 V 5 V 44.5 nC - 55 C + 150 C 110 W Enhancement Tube
IXYS MOSFET TO220 200V 94A N-CH X4CLASS 769庫存量
最少: 1
倍數: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 94 A 10.6 mOhms - 20 V, 20 V 4.5 V 77 nC - 55 C + 175 C 360 W Enhancement Tube
IXYS MOSFET 96 Amps 200V 0.024 Rds 316庫存量
最少: 1
倍數: 1

Si Through Hole TO-3P-3 N-Channel 1 Channel 200 V 96 A 24 mOhms - 20 V, 20 V 2.5 V 145 nC - 55 C + 175 C 600 W Enhancement Tube
IXYS MOSFET LINEAR L2 SERIES MOSFET 100V 75A 310庫存量
最少: 1
倍數: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 75 A 21 mOhms - 20 V, 20 V 4.5 V 215 nC - 55 C + 150 C 400 W Enhancement Tube
IXYS MOSFET TO263 300V 56A N-CH X3CLASS 794庫存量
最少: 1
倍數: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 300 V 56 A 27 mOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube
IXYS MOSFET TO247 250V 120A N-CH X3CLASS 1,067庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 250 V 120 A 12 mOhms - 20 V, 20 V 2.5 V 122 nC - 55 C + 150 C 480 W Enhancement HiPerFET Tube
IXYS MOSFET tbd Amps 500V 0.06 Ohms Rds 209庫存量
最少: 1
倍數: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 70 A 52 mOhms - 30 V, 30 V 5 V 240 nC - 55 C + 150 C 625 W Enhancement HiPerFET Tube
IXYS MOSFET PolarHV HiPerFETs 500V-1.2Kv Red Rds 326庫存量
最少: 1
倍數: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 900 V 24 A 420 mOhms - 30 V, 30 V 6.5 V 130 nC - 55 C + 150 C 660 W Enhancement HiPerFET Tube
IXYS MOSFET 500V 60A 0.1Ohm PolarP3 Power MOSFET 288庫存量
最少: 1
倍數: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 500 V 60 A 100 mOhms - 30 V, 30 V 5 V 96 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube

IXYS MOSFET 500V 80A 298庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 80 A 65 mOhms - 30 V, 30 V 3 V 197 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube
IXYS MOSFET N-CH MOSFETS (D2) 500V 3A 3,724庫存量
最少: 1
倍數: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 3 A 1.5 Ohms - 20 V, 20 V 4.5 V 40 nC - 55 C + 150 C 125 W Depletion Tube
IXYS MOSFET 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET 512庫存量
最少: 1
倍數: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube
IXYS MOSFET TO263 1KV 6A N-CH DEPL 719庫存量
最少: 1
倍數: 1

Si SMD/SMT TO-263AA-3 N-Channel 1 Channel 1 kV 6 A 2.2 Ohms - 20 V, 20 V 2.5 V 95 nC - 55 C + 150 C 300 W Depletion Tube
IXYS MOSFET TO263 200V 94A N-CH X4CLASS 696庫存量
最少: 1
倍數: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 94 A 10.6 mOhms - 20 V, 20 V 4.5 V 77 nC - 55 C + 175 C 360 W Enhancement Tube

IXYS MOSFET N-CH 500V 16A MOSFET 1,139庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 16 A 300 mOhms - 20 V, 20 V 4 V 199 nC - 55 C + 150 C 695 W Depletion Tube
IXYS MOSFET TO247 3KV 1A N-CH POLAR 438庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 3 kV 1 A 50 Ohms - 20 V, 20 V 2 V 30.6 nC - 55 C + 150 C 195 W Enhancement Tube
IXYS MOSFET TO247 200V 220A N-CH X4CLASS 471庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 220 A 5.5 mOhms - 20 V, 20 V 4.5 V 157 nC - 55 C + 175 C 800 W Enhancement Tube

IXYS MOSFET -24 Amps -200V 0.15 Rds 533庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 200 V 24 A 150 mOhms - 20 V, 20 V 5 V 150 nC - 55 C + 150 C 300 W Enhancement Tube

IXYS MOSFET 30.0 Amps 600 V 0.24 Ohm Rds 325庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 240 mOhms - 30 V, 30 V 5 V 82 nC - 55 C + 150 C 540 W Enhancement PolarHV Tube
IXYS MOSFET 102 Amps 300V 0.033 Rds 447庫存量
最少: 1
倍數: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 300 V 102 A 33 mOhms - 20 V, 20 V 5 V 224 nC - 55 C + 150 C 700 W Enhancement PolarHT Tube