Diotec Semiconductor MMFTN/P 系列 MOSFET

結果: 39
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
Diotec Semiconductor MOSFET MOSFET, SOT-23, 30V, 5.6A, 150C, N, AEC-Q101 8,408庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 30 V 5.6 A 29 mOhms - 20 V, 20 V 2.1 V - 55 C + 150 C 1.25 W Enhancement AEC-Q101 MMFTN3404A-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 60V, 0.36A, 150C, N, AEC-Q101 5,973庫存量
3,000預期9/4/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 360 mA 1.6 Ohms - 20 V, 20 V 1.6 V 1.3 nC - 55 C + 150 C 420 mW Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFET MOSFET, SOT-23, 100V, 2A, 150C, N 5,607庫存量
3,000預期20/3/2026
最少: 1
倍數: 1
: 3,000

Si Reel, Cut Tape
Diotec Semiconductor MOSFET MOSFET, SOT-23, 200V, 0.425A, 150C, N 5,182庫存量
3,000預期15/5/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 150 V 1 A 380 mOhms - 20 V, 20 V 3 V 3.8 nC - 55 C + 150 C 960 mW Enhancement Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, -30V, -4A, 150C, P 7,194庫存量
最少: 1
倍數: 1
: 3,000

Si SOT-23 MMFTP3334K Reel, Cut Tape
Diotec Semiconductor MOSFET MOSFET, SOT-23, -60V, -1.25A, 150C, P 11,235庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 P-Channel 1 Channel 60 V 1.25 A 230 mOhms - 20 V, 20 V 3 V - 55 C + 150 C 500 mW Enhancement MMFTP5618 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-323, 50V, 0.22A, 150C, N 7,720庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 1.6 V + 150 C 220 mW Enhancement Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, -40V, -4.2A, 150C, P 3,733庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 40 V 4.2 A 80 mOhms - 20 V, 20 V 3 V 20 nC - 55 C + 150 C 750 mW Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFET MOSFET, SOT-26, -20V, -2.3A, 150C, P 2,766庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-26-6 P-Channel 2 Channel 20 V 2.3 A 115 mOhms - 8 V, 8 V 1.5 V 4.4 nC - 55 C + 150 C 960 mW Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFET MOSFET, SOT-23, 50V, 0.1A, 150C, N 7,975庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 50 V 100 mA 15 Ohms - 20 V, 20 V 400 mV + 150 C 300 mW Enhancement MMFTN20 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 30V, 5.6A, 150C, N 7,907庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 30 V 5.6 A 29 mOhms - 20 V, 20 V 2.1 V - 55 C + 150 C 1.25 W Enhancement MMFTN3404A Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 60V, 0.44A, 150C, N 6,516庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 60 V 440 mA 2 Ohms - 20 V, 20 V 1.4 V - 55 C + 150 C 530 mW Enhancement MMFTN6001 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-363, 60V, 0.35A, 150C, N, AEC-Q101 2,900庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-363 N-Channel 2 Channel 60 V 350 mA 2 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 200 mW Enhancement AEC-Q101 MMFTN620KDW-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, -30V, -4A, 150C, P, AEC-Q101 5,867庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 P-Channel 1 Channel 30 V 4 A 71 mOhms - 20 V, 20 V 1.4 V 5.9 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 MMFTP3334K-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, -30V, -4A, 150C, P 1,569庫存量
18,000預期27/3/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 P-Channel 1 Channel 30 V 4 A 65 mOhms - 12 V, 12 V 700 mV + 150 C 1 W Enhancement MMFTP3401 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, -60V, -0.13A, 150C, P 1,137庫存量
12,000預期24/4/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 P-Channel 1 Channel 60 V 130 mA 10 Ohms - 20 V, 20 V 800 mV + 150 C 250 mW Enhancement MMFTP84 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-323, -50V, -0.13A, 150C, P 8,374庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323 P-Channel 1 Channel 50 V 130 mA 10 Ohms - 20 V, 20 V 1.6 V + 150 C 250 mW Enhancement MMFTP84W Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 100V, 0.17A, 150C, N 7,744庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 100 V 170 mA 6 Ohms - 20 V, 20 V 800 mV + 150 C 360 mW Enhancement MMFTN123 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 50V, 0.22A, 150C, N 13,452庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 50 V 220 mA 3.5 Ohms - 20 V, 20 V 800 mV + 150 C 360 mW Enhancement MMFTN138 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 60V, 0.5A, 150C, N 9,753庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 60 V 500 mA 5 Ohms - 20 V, 20 V 800 mV + 150 C 300 mW Enhancement MMFTN170 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-23, 30V, 4.2A, 150C, N 7,062庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 N-Channel 1 Channel 30 V 4.2 A 42 mOhms - 12 V, 12 V 1.2 V 14.5 nC - 55 C + 150 C 1.25 W Enhancement MMFTN3422K Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-363, 60V, 0.35A, 150C, N 2,875庫存量
最少: 1
倍數: 1
: 3,000

Si SOT-363 MMFTN620KDW Reel, Cut Tape
Diotec Semiconductor MOSFET MOSFET, SOT-23, -30V, -4A, 150C, P, AEC-Q101 5,391庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23 P-Channel 1 Channel 30 V 4 A 90 mOhms - 12 V, 12 V 1.3 V - 55 C + 150 C 1.4 W Enhancement AEC-Q101 MMFTP3401-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-363, 50V, 0.115A, 150C, N+P
2,324預期10/4/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-363 N-Channel, P-Channel 2 Channel 50 V 115 mA 10 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 200 mW Enhancement MMFT8472DW Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFET MOSFET, SOT-323, 30V, 0.1A, 150C, N
2,663預期6/3/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323 N-Channel 1 Channel 60 V 100 mA 8 Ohms - 20 V, 20 V 800 mV + 150 C 200 mW Enhancement MMFTN3018W Reel, Cut Tape, MouseReel